345-021-524-402

Heilind Number:EDA345-021-524-402
Manufacturer:EDAC
Manufacturer Number:345-021-524-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-524-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-524-402

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in striking Green. Engineered for efficiency, it features a single row design with 21 copper alloy contact positions, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse applications. Elevate your PCB assembly with this essential component.