345-021-524-403

Heilind Number:EDA345-021-524-403
Manufacturer:EDAC
Manufacturer Number:345-021-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-524-403

Detailed Description

Efficiently connect your printed circuit boards with our 21-position board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and high-performance copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is perfect for a variety of industrial applications. Its straight mount orientation and single row design make installation a breeze, while its vibrant green color adds a touch of visual distinction to your setup. Upgrade your connectivity with this essential component.