345-021-524-407

Heilind Number:EDA345-021-524-407
Manufacturer:EDAC
Manufacturer Number:345-021-524-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-524-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-524-407

Detailed Description

Enhance your circuit board connectivity with our Board To Board PCB Connector, designed for seamless integration and reliable performance. Featuring a single row layout with 21 positions, this connector offers precise alignment and secure contact for optimal signal transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees efficient power transmission. With a compact pitch of .1 inch and row spacing of .2 inch, it allows for high-density mounting on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Trust in our connector for robust and stable connections in your electronic designs.