345-021-524-408

Heilind Number:EDA345-021-524-408
Manufacturer:EDAC
Manufacturer Number:345-021-524-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-524-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-524-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 21 positions with a single row layout, ensuring efficient data transmission. Crafted with precision, the contact material is made of durable copper alloy, guaranteeing reliable conductivity. The housing material, UL 94V-0 Thermoplastic Polyester, offers exceptional safety and resilience. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various applications. Choose our Green-colored connector for superior performance and durability in your projects. Elevate your PCB connections with this essential component.