345-021-524-458

Heilind Number:EDA345-021-524-458
Manufacturer:EDAC
Manufacturer Number:345-021-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-524-458

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for streamlined integration, it features a single row configuration with 21 positions and a compact .1-inch pitch. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. The straight mount orientation and .2-inch row spacing offer seamless installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Ideal for demanding applications, this green connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.