345-021-524-602

Heilind Number:EDA345-021-524-602
Manufacturer:EDAC
Manufacturer Number:345-021-524-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-524-602

Detailed Description

Enhance the efficiency of your PCB connections with our 21-position green Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester housing, this durable component ensures reliable performance even in harsh operating conditions ranging from -40 to 105 °C. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and single-row design, it facilitates seamless installation on your circuit board. Elevate your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.