345-021-524-603

Heilind Number:EDA345-021-524-603
Manufacturer:EDAC
Manufacturer Number:345-021-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-524-603

Detailed Description

Power up your connections with our high-performance Green Board To Board PCB Connector. Designed for seamless integration, this connector boasts a 3 A amperage and features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 21 positions, it offers ample connectivity for your PCB projects. The contact material, Copper Alloy, guarantees reliable signal transmission. Its .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.