345-021-524-604

Heilind Number:EDA345-021-524-604
Manufacturer:EDAC
Manufacturer Number:345-021-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-524-604

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, perfect for streamlined electronic installations. Featuring 21 positions in a single row with a contact pitch of .1 inches, this connector ensures secure and efficient connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance. With a straight mount orientation and row spacing of .2 inches, it offers ease of installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial applications. Upgrade your connectivity solutions with this high-quality, green-colored connector.