345-021-524-607

Heilind Number:EDA345-021-524-607
Manufacturer:EDAC
Manufacturer Number:345-021-524-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-524-607

Detailed Description

Enhance your PCB connectivity with our green Card Edge Connector, designed for seamless integration on your board. With a low amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance in various environments. Featuring a single row layout with 21 copper alloy contact positions, it ensures efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise connections, while the straight mount orientation offers ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.