345-021-524-608

Heilind Number:EDA345-021-524-608
Manufacturer:EDAC
Manufacturer Number:345-021-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-524-608

Detailed Description

Enhance your PCB connectivity with our green Board-To-Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row of 21 positions, offering ample room for secure and efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment and connectivity. Suitable for a wide range of applications, this connector is a versatile solution for your connectivity needs. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its usability, making it an essential component for your electronic projects. Explore the possibilities with our high-quality Board-To-Board Card Edge Connector.