345-021-524-658

Heilind Number:EDA345-021-524-658
Manufacturer:EDAC
Manufacturer Number:345-021-524-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-524-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-524-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 21 positions in a single row, it ensures efficient power transmission with a low amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The contact material, Copper Alloy, offers reliable conductivity. With a pitch of .1 in and row spacing of .2 in, it allows for precise and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic applications. Its straight mount orientation makes installation a breeze, while its vibrant green color adds a touch of visual appeal to your PCB setup. Trust in this connector for seamless and robust inter-board communication.