345-021-524-678

Heilind Number:EDA345-021-524-678
Manufacturer:EDAC
Manufacturer Number:345-021-524-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-524-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-524-678

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 21 positions in a single row, perfect for streamlined circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise and efficient board-to-board connections. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Elevate your electronic assemblies with this high-quality connector, a must-have for any PCB project.