345-021-525-102

Heilind Number:EDA345-021-525-102
Manufacturer:EDAC
Manufacturer Number:345-021-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-525-102

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features a straight mount orientation and a single row layout with 21 positions for optimal signal transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With copper alloy contacts and a pitch of .1 inch, this connector offers reliable conductivity. Its operating temperature range of -40 to 105°C makes it suitable for a wide range of environments. Upgrade your PCB assembly with this essential component for efficient and secure data transfer.