345-021-525-103

Heilind Number:EDA345-021-525-103
Manufacturer:EDAC
Manufacturer Number:345-021-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-525-103

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic circuits, it boasts 21 positions in a single row with a pitch of .1 inches for efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. With copper alloy contacts, it guarantees optimal conductivity for your devices. Its straight mount orientation and compact design make it ideal for various applications, while the vibrant green color adds a touch of style to your PCB setup. Upgrade your connections with this essential component.