345-021-525-104

Heilind Number:EDA345-021-525-104
Manufacturer:EDAC
Manufacturer Number:345-021-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-525-104

Detailed Description

Enhance your PCB connectivity with our 21-position Card Edge Connector, featuring a reliable straight mount orientation for seamless installation. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures robust performance in a wide operating temperature range from -40 to 105°C. The copper alloy contact material guarantees secure and efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and seamless board-to-board connections. Perfect for a variety of electronic applications, this green connector is a must-have for your PCB assembly needs.