345-021-525-108

Heilind Number:EDA345-021-525-108
Manufacturer:EDAC
Manufacturer Number:345-021-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-525-108

Detailed Description

Upgrade your PCB connectivity with our 21-position Board-To-Board Card Edge Connector. Designed with precision, this straight-mount connector ensures seamless assembly onto your circuit board, thanks to its .1-inch pitch and .2-inch row spacing. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. Perfect for various electronic applications, this green connector is a must-have component for your next project.