345-021-525-112

Heilind Number:EDA345-021-525-112
Manufacturer:EDAC
Manufacturer Number:345-021-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-525-112

Detailed Description

Elevate your connectivity game with this high-performance Board To Board PCB Connector in a stunning shade of green. Designed for seamless integration, it features 21 positions in a single row with a .1-inch pitch, ensuring precise and stable connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh conditions, with an operating temperature range of -40 to 105°C. Its straight mount orientation and .2-inch row spacing make it versatile for various PCB applications. Upgrade your setup with this essential component for enhanced functionality and efficiency.