345-021-525-158

Heilind Number:EDA345-021-525-158
Manufacturer:EDAC
Manufacturer Number:345-021-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-525-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-525-158

Detailed Description

Enhance your PCB connectivity with our high-quality green Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 21 positions, ideal for efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range from -40 to 105 °C ensures suitability for diverse applications. Upgrade your electronic assemblies with this essential component for optimal performance.