345-021-525-188

Heilind Number:EDA345-021-525-188
Manufacturer:EDAC
Manufacturer Number:345-021-525-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-525-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-525-188

Detailed Description

Elevate your PCB connectivity with our cutting-edge 21-position Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts a single row layout with a pitch of .1 inches, ensuring precise alignment and secure communication. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, even in harsh environments with temperatures ranging from -40 to 105 °C. Crafted with high-quality Copper Alloy contacts, it delivers optimal conductivity for your power and signal needs. With a sleek, straight mount orientation and vibrant Green color, it not only enhances functionality but also adds a pop of style to your setup. Trust in our connector to streamline your PCB assemblies and elevate your electronic projects.