345-021-525-402

Heilind Number:EDA345-021-525-402
Manufacturer:EDAC
Manufacturer Number:345-021-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-525-402

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 21 positions and a single row layout, perfect for streamlined PCB connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various environments. Trust in its straight mount orientation for a secure and stable connection every time, making it an essential component in your electronic assembly projects. Elevate your connectivity solutions with this top-of-the-line connector.