345-021-525-404

Heilind Number:EDA345-021-525-404
Manufacturer:EDAC
Manufacturer Number:345-021-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-525-404

Detailed Description

Enhance your PCB connectivity with this high-performance 21-position card edge connector. Designed with precision in mind, it ensures seamless data transmission in your electronic devices. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees reliability even in demanding environments. Crafted with copper alloy contacts, it offers optimal conductivity for smooth signal flow. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your system with this green-colored connector, ideal for professional and DIY electronics projects.