345-021-525-412

Heilind Number:EDA345-021-525-412
Manufacturer:EDAC
Manufacturer Number:345-021-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-525-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a single row design with 21 positions, this connector ensures seamless and efficient data transmission. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any application. With a compact pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization on your board. Its straight mount orientation makes installation hassle-free, while its wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Trust in this green-colored connector for all your PCB interconnection needs.