345-021-525-478

Heilind Number:EDA345-021-525-478
Manufacturer:EDAC
Manufacturer Number:345-021-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-525-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-525-478

Detailed Description

Enhance connectivity within your circuitry with this sleek and durable Board To Board PCB Connector. Crafted with precision, it features 21 positions for seamless transfer of signals, while the straight mount orientation ensures easy installation. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robust protection. With contact material composed of Copper Alloy, conductivity is optimized. Its compact design with a pitch of .1 inches and row spacing of .2 inches allows for efficient use of space on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications. Elevate your connectivity game with this essential component.