345-021-525-488

Heilind Number:EDA345-021-525-488
Manufacturer:EDAC
Manufacturer Number:345-021-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-525-488

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features 21 positions with a single row layout, ensuring seamless connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made of Copper Alloy, promoting reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient integration. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your electronic setups with this essential component.