345-021-525-602

Heilind Number:EDA345-021-525-602
Manufacturer:EDAC
Manufacturer Number:345-021-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-525-602

Detailed Description

Upgrade your electronic connections with our high-performance Green Board To Board PCB Connector. Designed for optimal efficiency, this connector features a single row layout with 21 copper alloy contact positions, ensuring seamless communication between boards. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105 °C. With a compact pitch of .1 in and row spacing of .2 in, this connector offers precise and reliable connectivity for your PCB assembly. Whether you're a professional or a hobbyist, trust in our Card Edge Connector to elevate your electronic projects.