345-021-525-603

Heilind Number:EDA345-021-525-603
Manufacturer:EDAC
Manufacturer Number:345-021-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-525-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 21 positions in a single row, it ensures seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in various environments. Its straight mount orientation allows for easy installation, making it a versatile component for your PCB assembly needs. Upgrade your connectivity solutions with this essential connector.