345-021-525-604

Heilind Number:EDA345-021-525-604
Manufacturer:EDAC
Manufacturer Number:345-021-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-525-604

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 21 positions in a single row, with a pitch of .1 inch for precise alignment. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Crafted with copper alloy contacts, it guarantees efficient power delivery, rated up to 3A. Its straight mount orientation and compact form factor make it ideal for space-constrained applications. Upgrade your systems with this essential component, perfect for a wide range of electronic devices.