345-021-525-607

Heilind Number:EDA345-021-525-607
Manufacturer:EDAC
Manufacturer Number:345-021-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-525-607

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant Green color, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row design and a compact pitch of .1 inches, it offers seamless integration on your circuit board. The 21 copper alloy contacts guarantee efficient power delivery, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your electronic projects with this essential component.