345-021-525-608

Heilind Number:EDA345-021-525-608
Manufacturer:EDAC
Manufacturer Number:345-021-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-525-608

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector offers 21 positions in a single row configuration, with a .1-inch pitch and .2-inch row spacing for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures durability and reliable conductivity. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Elevate your electronic projects with this high-quality, green-colored connector.