345-021-525-612

Heilind Number:EDA345-021-525-612
Manufacturer:EDAC
Manufacturer Number:345-021-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-525-612

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 21 positions with a single row layout, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in a wide temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure mating. Perfect for various applications, this green connector is a vital component for your electronic projects. Upgrade your connections with ease and confidence.