345-021-525-658

Heilind Number:EDA345-021-525-658
Manufacturer:EDAC
Manufacturer Number:345-021-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-525-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-525-658

Detailed Description

Enhance connectivity in your electronic projects with our sleek and efficient Board To Board PCB Connector. Designed for seamless integration, this component boasts a single row layout with 21 positions, ensuring ample space for your circuitry needs. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contacts, guarantees reliable performance in any environment. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Streamline your PCB setups with this essential component, offering straight mount orientation for convenient installation. Available in a vibrant green color, it not only enhances functionality but also adds a pop of color to your project. Elevate your connectivity game with this indispensable connector.