345-021-525-678

Heilind Number:EDA345-021-525-678
Manufacturer:EDAC
Manufacturer Number:345-021-525-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-525-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-525-678

Detailed Description

Enhance your electronic connections with our high-performance 21-position PCB connector. Designed for seamless board-to-board interconnectivity, this straight-mount connector boasts a reliable amperage of 3A, making it ideal for a variety of applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting functionality. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise positioning on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for even the most demanding environments. Elevate your device's connectivity with this essential component.