345-021-525-688

Heilind Number:EDA345-021-525-688
Manufacturer:EDAC
Manufacturer Number:345-021-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-525-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-525-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row of 21 positions with a pitch of .1 inches, ensuring precise and reliable connections. The housing material, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts, it offers optimal conductivity. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic systems with this essential component for seamless data transfer and communication.