345-021-540-104

Heilind Number:EDA345-021-540-104
Manufacturer:EDAC
Manufacturer Number:345-021-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-540-104

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector offers 21 positions with a single row layout, ensuring reliable data transmission. Crafted from top-grade UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material and .1-inch pitch deliver optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is perfect for demanding industrial applications. Upgrade your connectivity solution with this green-colored connector, a must-have in any tech enthusiast's toolkit.