345-021-540-107

Heilind Number:EDA345-021-540-107
Manufacturer:EDAC
Manufacturer Number:345-021-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-540-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 21 positions with a single row layout and a compact .1-inch pitch. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. Made with copper alloy contacts, it guarantees efficient power transfer with an amperage of 3A. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your electronic projects with this essential connector, perfect for ensuring secure and stable connections on your PCBs.