345-021-540-158

Heilind Number:EDA345-021-540-158
Manufacturer:EDAC
Manufacturer Number:345-021-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-540-158

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures longevity and safety. With 21 positions and a 1-row configuration, it offers ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Its straight mount orientation and 0.1-inch pitch make installation easy and secure. Upgrade your setup with this essential component for seamless electronic connections.