345-021-540-402

Heilind Number:EDA345-021-540-402
Manufacturer:EDAC
Manufacturer Number:345-021-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-540-402

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board To Board PCB Connector. Featuring 21 positions in a single row layout, this connector ensures efficient signal transmission between PCBs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Upgrade your interconnect solutions with this high-quality connector, designed for seamless integration and long-lasting durability.