345-021-540-403

Heilind Number:EDA345-021-540-403
Manufacturer:EDAC
Manufacturer Number:345-021-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-540-403

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .1 inch, it offers efficient and precise connections. The 21 copper alloy contacts guarantee reliable power transmission, while the straight mounting orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your electronic projects with this essential component.