345-021-540-404

Heilind Number:EDA345-021-540-404
Manufacturer:EDAC
Manufacturer Number:345-021-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-540-404

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic systems, it features a rugged UL 94V-0 Thermoplastic Polyester housing for enhanced durability. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation offers easy installation. With 21 positions, this connector provides ample room for your connections. Its green color adds a touch of style, making it a standout component in any setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB connections with this essential connector.