345-021-540-407

Heilind Number:EDA345-021-540-407
Manufacturer:EDAC
Manufacturer Number:345-021-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-540-407

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a single row design with 21 positions, it allows for seamless integration between PCBs. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. Each contact is made from high-quality Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Choose this connector for efficient and secure card edge connections in your electronic assemblies.