345-021-540-408

Heilind Number:EDA345-021-540-408
Manufacturer:EDAC
Manufacturer Number:345-021-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-540-408

Detailed Description

Enhance your electronic connectivity with this efficient and reliable Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 21 positions in a single row, ensuring optimal space utilization. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee long-lasting performance, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. The straight mounting orientation simplifies installation, while the vibrant green color adds a touch of visual appeal. Perfect for various applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your PCB design with this essential component.