345-021-540-412

Heilind Number:EDA345-021-540-412
Manufacturer:EDAC
Manufacturer Number:345-021-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-540-412

Detailed Description

Enhance your PCB connection with our ultra-efficient Board to Board PCB Connector. Crafted with precision from UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance in a sleek green hue. Boasting a single row design with 21 copper alloy contacts, it offers seamless connectivity at a pitch of .1 inches. The .2-inch row spacing and straight mount orientation further facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. Elevate your electronic setups with this essential component, a perfect fit for various applications.