345-021-540-488

Heilind Number:EDA345-021-540-488
Manufacturer:EDAC
Manufacturer Number:345-021-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-540-488

Detailed Description

Enhance your PCB connectivity with our innovative 21-position card edge connector. Designed for seamless integration, this connector features a single row layout with a compact .1-inch pitch, ideal for space-saving applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in diverse operating environments, with a wide temperature range of -40 to 105 °C. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation facilitates easy assembly. Trust in our connector to deliver optimal performance for your electronic projects.