345-021-540-602

Heilind Number:EDA345-021-540-602
Manufacturer:EDAC
Manufacturer Number:345-021-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-540-602

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 21 positions in a single row, ensuring efficient data transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Elevate your PCB design with this essential component.