345-021-540-603

Heilind Number:EDA345-021-540-603
Manufacturer:EDAC
Manufacturer Number:345-021-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-540-603

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek and durable design in a vibrant green hue, this connector offers seamless integration for your electronic devices. With an amperage of 3A and UL 94V-0 Thermoplastic Polyester housing material, it ensures both efficiency and safety. The copper alloy contact material guarantees reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide easy installation. Boasting 21 positions in a single row configuration, it accommodates various connection needs. Designed for straight mount orientation, it's perfect for streamlined PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your electronic systems with this essential connector.