345-021-540-604

Heilind Number:EDA345-021-540-604
Manufacturer:EDAC
Manufacturer Number:345-021-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-540-604

Detailed Description

Upgrade your PCB connections with our Board To Board PCB Connector, designed for seamless performance in electronic assemblies. This connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a compact design and a straight mount orientation, it's ideal for space-constrained applications. The copper alloy contact material guarantees reliable conductivity, and with 21 positions and a .1 inch pitch, it offers versatility for various setups. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this high-quality component.