345-021-540-612

Heilind Number:EDA345-021-540-612
Manufacturer:EDAC
Manufacturer Number:345-021-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-540-612

Detailed Description

Upgrade your circuit board connections with our high-performance Board To Board PCB Connector. Designed for optimal performance and durability, this connector features 21 positions for seamless data transmission. The green UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh environments with an operating temperature range of -40 to 105°C. With a straight mount orientation and a pitch of .1 inches, this connector offers easy installation and precise alignment. The copper alloy contact material guarantees stable and efficient conductivity, while the single-row design with a row spacing of .2 inches allows for efficient use of space on your PCB. Trust in this top-quality connector for all your board-to-board connections.