345-021-540-658

Heilind Number:EDA345-021-540-658
Manufacturer:EDAC
Manufacturer Number:345-021-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-540-658

Detailed Description

Enhance connectivity and streamline your PCB setup with this high-performance Board to Board PCB connector. Designed for seamless integration, its straight mount orientation and single-row layout with 21 positions ensure a secure and efficient connection. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made of Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal solution for various electronic applications. Elevate your connectivity game with this essential component.