345-021-540-678

Heilind Number:EDA345-021-540-678
Manufacturer:EDAC
Manufacturer Number:345-021-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-540-678

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector features a single row layout with 21 positions, ensuring efficient and reliable signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. The connector's green color adds a touch of visual distinction, while its straight mount orientation offers easy installation. With a low 3A amperage and a pitch of .1 inches, it's suitable for various applications. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is a versatile choice for your connectivity needs. Upgrade your PCB setups with this essential component, available now.