345-021-541-101

Heilind Number:EDA345-021-541-101
Manufacturer:EDAC
Manufacturer Number:345-021-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-541-101

Detailed Description

Enhance connectivity in your electronic projects with this high-quality green board-to-board PCB connector. Designed for seamless integration, it features 21 positions in a single row, ensuring efficient data transmission. Crafted from UL 94V-0 thermoplastic polyester, the housing offers durability and safety. Each contact point is made of sturdy copper alloy, guaranteeing reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The straight mount orientation simplifies installation, making this connector a versatile choice for your PCB assembly needs.